
0CBO015.V | |
|---|---|
DigiKey Part Number | 0CBO015.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CBO015.V |
Description | FUSE CARTRIDGE 15A 32VDC CYLINDR |
Customer Reference | |
Detailed Description | 15A 32 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 32 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Lift Trucks |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.812" Dia x 1.625" L (20.62mm x 41.28mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGL-15 | Eaton - Bussmann Electrical Division | 0 | CGL-15-ND | 116,86200 € | Similar |

