
0CBO010.V | |
|---|---|
DigiKey Part Number | 0CBO010.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CBO010.V |
Description | FUSE CARTRIDGE 10A 32VDC CYLINDR |
Customer Reference | |
Detailed Description | 10A 32 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 32 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) |

