



0ATO015.ZXPRO | |
|---|---|
DigiKey Part Number | 0ATO015.ZXPRO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO015.ZXPRO |
Description | FUSE AUTO 15A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 5 | 14,93800 € | 74,69 € |
| 10 | 13,78200 € | 137,82 € |
| 50 | 11,41960 € | 570,98 € |
| 100 | 10,52500 € | 1.052,50 € |
| 250 | 9,44896 € | 2.362,24 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |

