5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO005.ZXPRO

DigiKey Part Number
0ATO005.ZXPRO-ND
Manufacturer
Manufacturer Product Number
0ATO005.ZXPRO
Description
FUSE AUTO 5A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Tan
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.490
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
514,93800 €74,69 €
Manufacturers Standard Package
Unit Price without VAT:14,93800 €
Unit Price with VAT:17,77622 €