
0ATO003.MXGLO | |
|---|---|
DigiKey Part Number | 0ATO003.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO003.MXGLO |
Description | FUSE AUTO 3A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO003.MXGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,69200 € | 8,46 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,29500 € | 64,75 € |
| 100 | 1,19470 € | 119,47 € |
| 250 | 1,07340 € | 268,35 € |
| 500 | 0,98948 € | 494,74 € |
| 1.000 | 0,91166 € | 911,66 € |
| 5.000 | 0,86187 € | 4.309,35 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |




