
0AGC01.5VP | |
|---|---|
DigiKey Part Number | 0AGC01.5VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC01.5VP |
Description | FUSE GLASS 1.5A 32VAC/DC 5PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 5 | 4,35200 € | 21,76 € |
| 10 | 4,01700 € | 40,17 € |
| 50 | 3,33140 € | 166,57 € |
| 100 | 3,07230 € | 307,23 € |
| 250 | 2,75872 € | 689,68 € |
| 500 | 2,54158 € | 1.270,79 € |
| 1.000 | 2,43669 € | 2.436,69 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

