
0AGA07.5V | |
|---|---|
DigiKey Part Number | F5014-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA07.5V |
Description | FUSE GLS 7.5A 32VAC/DC 1AG 1=5PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78200 € | 3,91 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,55190 € | 55,19 € |
| 250 | 0,49608 € | 124,02 € |
| 500 | 0,45744 € | 228,72 € |
| 1.000 | 0,42165 € | 421,65 € |
| 5.000 | 0,36928 € | 1.846,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


