AGA Series-Fuse Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGA003.V

DigiKey Part Number
F5007-ND
Manufacturer
Manufacturer Product Number
0AGA003.V
Description
FUSE GLASS 3A 32VAC/VDC 1AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71200 €3,56 €
100,65700 €6,57 €
500,54500 €27,25 €
1000,50290 €50,29 €
2500,45204 €113,01 €
5000,41684 €208,42 €
1.0000,38425 €384,25 €
5.0000,33285 €1.664,25 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €