
0AFH0010Z | |
|---|---|
DigiKey Part Number | 0AFH0010Z-ND |
Manufacturer | |
Manufacturer Product Number | 0AFH0010Z |
Description | FUSE HOLDER BLADE PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Blade Panel Mount |
Category | Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/HHC-R | Eaton - Bussmann Electrical Division | 434 | 283-3357-ND | 6,26000 € | Direct |


