
0998100.UX-2M6 | |
|---|---|
DigiKey Part Number | 18-0998100.UX-2M6-ND |
Manufacturer | |
Manufacturer Product Number | 0998100.UX-2M6 |
Description | FUSE AUTO 100A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 24000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 5 | 8,79000 € | 43,95 € |
| 10 | 8,11000 € | 81,10 € |
| 50 | 6,72280 € | 336,14 € |
| 100 | 6,19800 € | 619,80 € |
| 250 | 5,56244 € | 1.390,61 € |
| 500 | 5,27288 € | 2.636,44 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |


