
0997003.WXN | |
|---|---|
DigiKey Part Number | F5004-ND |
Manufacturer | |
Manufacturer Product Number | 0997003.WXN |
Description | FUSE AUTOMOTIVE 3A 58VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0997003.WXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 9.4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.03375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,46970 € | 46,97 € |
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,38934 € | 194,67 € |
| 3.000 | 0,31518 € | 945,54 € |
| 6.000 | 0,30877 € | 1.852,62 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




















