Image for 0995050.Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0995050.Z

DigiKey Part Number
0995050.Z-ND
Manufacturer
Manufacturer Product Number
0995050.Z
Description
FUSE AUTO 50A 58VDC AUTO LINK
Customer Reference
Detailed Description
50 A 58 V Fuse Automotive Requires Holder Auto Link
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
8750.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Red
Fuse Type
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00099 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.