
0977005.MXP | |
|---|---|
DigiKey Part Number | F1670-ND |
Manufacturer | |
Manufacturer Product Number | 0977005.MXP |
Description | FUSE CERM 5A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 91.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 5 | 6,86400 € | 34,32 € |
| 10 | 6,33300 € | 63,33 € |
| 50 | 5,25120 € | 262,56 € |
| 100 | 4,84170 € | 484,17 € |
| 250 | 4,34612 € | 1.086,53 € |
| 500 | 4,01944 € | 2.009,72 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |













