
0977002.MXP | |
|---|---|
DigiKey Part Number | F1667-ND |
Manufacturer | |
Manufacturer Product Number | 0977002.MXP |
Description | FUSE CERM 2A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 200A DC |
Part Status Active | Melting I²t 17.0 |
Mounting Type Requires Holder | Approval Agency CE, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 5 | 8,21400 € | 41,07 € |
| 10 | 7,57900 € | 75,79 € |
| 50 | 6,28360 € | 314,18 € |
| 100 | 5,79330 € | 579,33 € |
| 250 | 5,20000 € | 1.300,00 € |
| 500 | 5,06498 € | 2.532,49 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |













