800 mA 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0977.800MXP

DigiKey Part Number
F1666-ND
Manufacturer
Manufacturer Product Number
0977.800MXP
Description
FUSE CERM 800MA 500VAC 450VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
800 mA 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 200A DC
Melting I²t
0.8
Approval Agency
CE, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.417 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,02000 €10,02 €
58,31800 €41,59 €
107,67400 €76,74 €
506,36160 €318,08 €
1005,86510 €586,51 €
2505,26392 €1.315,98 €
5004,97012 €2.485,06 €
Unit Price without VAT:10,02000 €
Unit Price with VAT:11,92380 €