
0897020.N | |
|---|---|
DigiKey Part Number | F3099-ND |
Manufacturer | |
Manufacturer Product Number | 0897020.N |
Description | FUSE AUTO 20A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) |
Current Rating (Amps) |


