60 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 A 58 V Fuse Automotive Requires Holder Auto Link
0895060.T

0895060.T

DigiKey Part Number
0895060.T-ND
Manufacturer
Manufacturer Product Number
0895060.T
Description
FUSE AUTO 60A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
9600.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00083 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Factory Stock: 2.730
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,02000 €6,02 €
54,98800 €24,94 €
104,60400 €46,04 €
503,81780 €190,89 €
1003,52060 €352,06 €
2503,16100 €790,25 €
5002,91184 €1.455,92 €
1.0002,83420 €2.834,20 €
Manufacturers Standard Package
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €