
0891030.NXWS | |
|---|---|
DigiKey Part Number | 0891030.NXWS-ND |
Manufacturer | |
Manufacturer Product Number | 0891030.NXWS |
Description | FUSE AUTO 30A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 1110.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) |
Current Rating (Amps) | DC Cold Resistance 2.06 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,26660 € | 26,66 € |
| 250 | 0,23968 € | 59,92 € |
| 500 | 0,22108 € | 110,54 € |
| 1.000 | 0,20386 € | 203,86 € |
| 5.000 | 0,16858 € | 842,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


