0891030.NXT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 26.434
Unit Price: 0,50000 €
Datasheet
30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891030.NXT

DigiKey Part Number
F3275-ND
Manufacturer
Manufacturer Product Number
0891030.NXT
Description
FUSE AUTO 30A 58VDC BLADE MINI
Customer Reference
Detailed Description
30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
1110.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Current Rating (Amps)
DC Cold Resistance
0.00206 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0891030.NXSLittelfuse Inc.26.434F4993-ND0,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes