
0891002.NXWS | |
|---|---|
DigiKey Part Number | 0891002.NXWS-ND |
Manufacturer | |
Manufacturer Product Number | 0891002.NXWS |
Description | FUSE AUTOMOTIVE 2A 58VDC BLADE |
Customer Reference | |
Detailed Description | 2 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Gray |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) |


