
0891002.H | |
|---|---|
DigiKey Part Number | 0891002.H-ND |
Manufacturer | |
Manufacturer Product Number | 0891002.H |
Description | FUSE AUTOMOTIVE 2A 58VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.0542 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,56600 € | 28,30 € |
| 100 | 0,52230 € | 52,23 € |
| 300 | 0,45950 € | 137,85 € |
| 500 | 0,43286 € | 216,43 € |
| 1.000 | 0,39900 € | 399,00 € |
| 5.000 | 0,34750 € | 1.737,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


