


0885004.DR | |
|---|---|
DigiKey Part Number | F10991TR-ND - Tape & Reel (TR) F10991CT-ND - Cut Tape (CT) F10991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0885004.DR |
Description | FUSE BOARD MOUNT 4A 450VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 21.3 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) |
Current Rating (Amps) | DC Cold Resistance 0.0152 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,01400 € | 20,07 € |
| 10 | 3,70400 € | 37,04 € |
| 50 | 3,07200 € | 153,60 € |
| 100 | 2,83340 € | 283,34 € |
| 250 | 2,54460 € | 636,15 € |
| 500 | 2,34462 € | 1.172,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,88369 € | 2.825,54 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

