
087706.3MXEP | |
|---|---|
DigiKey Part Number | F3300-ND |
Manufacturer | |
Manufacturer Product Number | 087706.3MXEP |
Description | FUSE CERAMIC 6.3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 190.0 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0087 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,35600 € | 6,78 € |
| 10 | 1,25200 € | 12,52 € |
| 50 | 1,03800 € | 51,90 € |
| 100 | 0,95760 € | 95,76 € |
| 250 | 0,86044 € | 215,11 € |
| 500 | 0,79326 € | 396,63 € |
| 1.000 | 0,73098 € | 730,98 € |
| 5.000 | 0,67574 € | 3.378,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


