4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876004.MRET1P

DigiKey Part Number
0876004.MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0876004.MRET1P
Description
FUSE CERAMIC 4A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
14.64
Approval Agency
cULus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
0.0149 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56110 €561,10 €
Manufacturers Standard Package
Unit Price without VAT:0,56110 €
Unit Price with VAT:0,66771 €