2.5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

087502.5MXEP

DigiKey Part Number
F3293-ND
Manufacturer
Manufacturer Product Number
087502.5MXEP
Description
FUSE CERAMIC 2.5A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
17.85
Part Status
Active
Approval Agency
cULus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Current Rating (Amps)
DC Cold Resistance
0.02246 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.051
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
52,33000 €11,65 €
102,15100 €21,51 €
501,78420 €89,21 €
1001,64590 €164,59 €
2501,47848 €369,62 €
5001,36262 €681,31 €
1.0001,25519 €1.255,19 €
5.0001,22789 €6.139,45 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €