
0875.400MRET1P | |
|---|---|
DigiKey Part Number | 0875.400MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0875.400MRET1P |
Description | FUSE CERAMIC 400MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.136 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.321 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56626 € | 1.566,26 € |
| Unit Price without VAT: | 1,56626 € |
|---|---|
| Unit Price with VAT: | 1,86385 € |

