
0875.300MXEP | |
|---|---|
DigiKey Part Number | F3284-ND |
Manufacturer | |
Manufacturer Product Number | 0875.300MXEP |
Description | FUSE CERAMIC 300MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.043 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.435 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,03000 € | 15,15 € |
| 10 | 2,79400 € | 27,94 € |
| 50 | 2,31780 € | 115,89 € |
| 100 | 2,13780 € | 213,78 € |
| 250 | 1,92008 € | 480,02 € |
| 500 | 1,76934 € | 884,67 € |
| 1.000 | 1,63712 € | 1.637,12 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

