
0874007.MRET1P | |
|---|---|
DigiKey Part Number | 0874007.MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0874007.MRET1P |
Description | FUSE CERAMIC 7A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 36.9 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0099 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39824 € | 1.398,24 € |
| Unit Price without VAT: | 1,39824 € |
|---|---|
| Unit Price with VAT: | 1,66391 € |

