
0874.200MXEP | |
|---|---|
DigiKey Part Number | F4971-ND |
Manufacturer | |
Manufacturer Product Number | 0874.200MXEP |
Description | FUSE CERAMIC 200MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.0165 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.92 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 5 | 2,75400 € | 13,77 € |
| 10 | 2,54100 € | 25,41 € |
| 50 | 2,10820 € | 105,41 € |
| 100 | 1,94460 € | 194,46 € |
| 250 | 1,74664 € | 436,66 € |
| 500 | 1,60960 € | 804,80 € |
| 1.000 | 1,48251 € | 1.482,51 € |
| 5.000 | 1,47511 € | 7.375,55 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

