
0828050.ZXTHP | |
|---|---|
DigiKey Part Number | 18-0828050.ZXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0828050.ZXTHP |
Description | HIGH VOLTAGE CARTRIDGE FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kVDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0828050.ZXTHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.575" L (10.30mm x 40.00mm) | |
Melting I²t | 3100.0 | |
DC Cold Resistance | 0.0019 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 € | 33,64 € |
| 5 | 27,91000 € | 139,55 € |
| 10 | 25,74700 € | 257,47 € |
| 50 | 21,32100 € | 1.066,05 € |
| 100 | 19,64290 € | 1.964,29 € |
| 300 | 18,78690 € | 5.636,07 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |

