Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0812030.ZXST

DigiKey Part Number
0812030.ZXST-ND
Manufacturer
Manufacturer Product Number
0812030.ZXST
Description
CIR BRKR 30A 12VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
12 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Obsolete
Illumination
None
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.