



0805L110WR | |
|---|---|
DigiKey Part Number | F6725TR-ND - Tape & Reel (TR) F6725CT-ND - Cut Tape (CT) F6725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L110WR |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 160 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,52790 € | 52,79 € |
| 250 | 0,47452 € | 118,63 € |
| 500 | 0,43762 € | 218,81 € |
| 1.000 | 0,40343 € | 403,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30367 € | 911,01 € |
| 6.000 | 0,29648 € | 1.778,88 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |





