
0695030.PXPS | |
|---|---|
DigiKey Part Number | F8290-ND |
Manufacturer | |
Manufacturer Product Number | 0695030.PXPS |
Description | FUSE CARTRIDGE 30A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1032.0 | |
Approval Agency | ISO8820-4, SAE 2741 | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm) | |
DC Cold Resistance | 1.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30000 € | 6,50 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,91870 € | 91,87 € |
| 250 | 0,82552 € | 206,38 € |
| 500 | 0,76108 € | 380,54 € |
| 2.000 | 0,64594 € | 1.291,88 € |
| 6.000 | 0,64562 € | 3.873,72 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |






