Image for 0688040.MAT4P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688040.MAT4P

DigiKey Part Number
18-0688040.MAT4PTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0688040.MAT4P
Description
FUSE CERM 250VAC 70VDC AMMO PK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 A 250 V 70 V Fuse Cartridge, Ceramic Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA AC, 2.5kA DC
Packaging
Tape & Box (TB)
Melting I²t
7800.0
Part Status
Active
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.248" Dia x 0.992" L (6.30mm x 25.20mm)
Voltage Rating - AC
250 V
DC Cold Resistance
1.55 mOhms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0005,11392 €5.113,92 €
Manufacturers Standard Package
Unit Price without VAT:5,11392 €
Unit Price with VAT:6,08556 €