30 A Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688030.MAT4P

DigiKey Part Number
0688030.MAT4P-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0688030.MAT4P
Description
FUSE CERAMIC 30A 70VAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2.5kA
Melting I²t
4200.0
Approval Agency
cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.248" Dia x 0.992" L (6.30mm x 25.20mm)
DC Cold Resistance
2.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0004,05547 €4.055,47 €
Manufacturers Standard Package
Unit Price without VAT:4,05547 €
Unit Price with VAT:4,82601 €