0677.800DRT4P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 264
Unit Price: 0,79000 €
Datasheet
800 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0677.800DRT4P

DigiKey Part Number
0677.800DRT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0677.800DRT4P
Description
FUSE CERAMIC 800MA 250VAC AXIAL
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
3.25
Mounting Type
Through Hole
Approval Agency
CSA, UL, VDE
Fuse Type
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Current Rating (Amps)
DC Cold Resistance
0.125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8020.0513.PTSCHURTER Inc.264486-4797-ND0,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types