Direct

0675005.MXEP | |
|---|---|
DigiKey Part Number | 0675005.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0675005.MXEP |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0675005.MXEP Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 58.8 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0113 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0875005.MXEP | Littelfuse Inc. | 1.427 | F3296-ND | 2,81000 € | Direct |


