0674.250DRT4P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,90241 €
Datasheet
250 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0674.250DRT4P

DigiKey Part Number
0674.250DRT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0674.250DRT4P
Description
FUSE CERAMIC 250MA 250VAC AXIAL
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
0.0225
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Current Rating (Amps)
DC Cold Resistance
1.61 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0874.250MRET1PLittelfuse Inc.00874.250MRET1P-ND1,90241 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types