067302.5DRT4P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,59274 €
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

067302.5DRT4P

DigiKey Part Number
067302.5DRT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
067302.5DRT4P
Description
FUSE GLASS 2.5A 250VAC AXIAL
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
9.19
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0344 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
087502.5MRET1PLittelfuse Inc.0087502.5MRET1P-ND1,59274 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types