Similar

0672010.DRT4 | |
|---|---|
DigiKey Part Number | 0672010.DRT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0672010.DRT4 |
Description | FUSE GLASS 10A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0672010.DRT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 88.5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
DC Cold Resistance | 0.0056 Ohms |


