Similar

067201.5DRT4P | |
|---|---|
DigiKey Part Number | 067201.5DRT4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 067201.5DRT4P |
Description | FUSE GLASS 1.5A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 067201.5DRT4P Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.884 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0595 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 087401.5MRET1P | Littelfuse Inc. | 0 | 087401.5MRET1P-ND | 1,27115 € | Similar |


