Similar

0672007.MXEP | |
|---|---|
DigiKey Part Number | 0672007.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0672007.MXEP |
Description | FUSE GLASS 7A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0672007.MXEP Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 25.8 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0111 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874007.MXEP | Littelfuse Inc. | 0 | F4977-ND | 1,32233 € | Similar |


