Similar

0672.125DRT4 | |
|---|---|
DigiKey Part Number | 0672.125DRT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0672.125DRT4 |
Description | FUSE GLASS 125MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0672.125DRT4 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.00289 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.862 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874.125MRET1P | Littelfuse Inc. | 0 | 0874.125MRET1P-ND | 1,72951 € | Similar |


