0672.100MXE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 209
Unit Price: 3,69000 €
Datasheet
100 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0672.100MXE

DigiKey Part Number
0672.100MXE-ND
Manufacturer
Manufacturer Product Number
0672.100MXE
Description
FUSE GLASS 100MA 250VAC AXIAL
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0672.100MXE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
0.00194
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Current Rating (Amps)
DC Cold Resistance
4.825 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0874.100MXEPLittelfuse Inc.209F4970-ND3,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types