Direct

0665.250ZRLL | |
|---|---|
DigiKey Part Number | 0665.250ZRLL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0665.250ZRLL |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0665.250ZRLL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.258 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.696 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37402500000 | Littelfuse Inc. | 2.932 | WK4035CT-ND | 1,54000 € | Direct |


