0665.063ZRLL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,85324 €
Datasheet
Image for 0665.063ZRLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0665.063ZRLL

DigiKey Part Number
0665.063ZRLL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0665.063ZRLL
Description
FUSE BOARD MNT 63MA 250VAC RAD
Customer Reference
Detailed Description
63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0665.063ZRLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.0176
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
7.548 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37400630000Littelfuse Inc.037400630000-ND0,85324 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types