Direct

06641.25ZRLL | |
|---|---|
DigiKey Part Number | 06641.25ZRLL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06641.25ZRLL |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 06641.25ZRLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.3 | |
Approval Agency | CCC, CSA, KTL, METI, SEMKO, UL, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.333" H (8.50mm x 8.45mm) | |
DC Cold Resistance | 0.085 Ohms |



