Direct

06633.15ZRLL | |
|---|---|
DigiKey Part Number | 06633.15ZRLL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06633.15ZRLL |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 06633.15ZRLL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 76.0 |
Part Status Obsolete | Approval Agency CCC, CSA, KTL, METI, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37213150001 | Littelfuse Inc. | 2.632 | WK4224CT-ND | 1,27000 € | Direct |
| 0034.6620 | SCHURTER Inc. | 4.973 | 486-1473-ND | 1,02000 € | Direct |



