066306.3HXSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 616
Unit Price: 1,16000 €
Datasheet
Image for 066306.3HXSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

066306.3HXSL

DigiKey Part Number
066306.3HXSL-ND
Manufacturer
Manufacturer Product Number
066306.3HXSL
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
066306.3HXSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
63A
Packaging
Bulk
Melting I²t
360.0
Part Status
Obsolete
Approval Agency
CSA, KTL, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
0.007 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37216300411Littelfuse Inc.616WK4264BK-ND1,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes