Direct

066302.5MALL | |
|---|---|
DigiKey Part Number | 066302.5MALL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 066302.5MALL |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 066302.5MALL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Box (TB) | Melting I²t 55.0 |
Part Status Obsolete | Approval Agency CCC, CSA, KTL, METI, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37212500001 | Littelfuse Inc. | 2.606 | WK6276CT-ND | 1,17000 € | Direct |


